Manufacturer:
Rohm
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Supply Voltage Min | 1.7 V |
|
No. of Pins | 8 |
|
Supply Voltage Max | 5.5 V |
|
Operating Temperature Min | -40 °C |
|
Interfaces | I2C |
|
Operating Temperature Max | 125 °C |
Description | Value |
---|---|
ECCN: | EAR99 |