BR24G16FJ-3AGTE2 by Rohm EEPROMs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BR24G16FJ-3AGTE2

I2C BUS 16KBIT(2048X8BIT) EEPROM

BR24G16FJ-3AGTE2 in EEPROMs by Rohm
Rohm
Manufacturer: Rohm
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: BR24G16FJ-3AGTE2
RoHS 10 Compliant

I2C BUS 16KBIT(2048X8BIT) EEPROM

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 110 °C
No. of Pins 8
Operating Temperature Min -40 °C
Clock Frequency Max 400 kHz

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542320050
HTSN: 8542320051
CLEAR ALL Compare (0/10)