BR24G128FJ-3GTE2 by Rohm EEPROMs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BR24G128FJ-3GTE2

EEPROM SERIAL-I2C 128K-BIT 16K X 8 1.8V/2.5V/3.3V/5V 8-PIN S

BR24G128FJ-3GTE2 in EEPROMs by Rohm
Rohm
Manufacturer: Rohm
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: BR24G128FJ-3GTE2
RoHS 10 Compliant

EEPROM SERIAL-I2C 128K-BIT 16K X 8 1.8V/2.5V/3.3V/5V 8-PIN S

Technical Attributes

Find Similar Parts
Description Value
Clock Frequency Max 1 MHz
No. of Pins 8
Operating Temperature Max 110 °C
Operating Temperature Min -40 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542320050
HTSN: 8542320051
CLEAR ALL Compare (0/10)