Manufacturer:
Rohm
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
IC Mounting | Surface Mount |
|
IC Case / Package | SSOP |
|
No. of Pins | 5 |
|
Reset Threshold Voltage Min | 2.772V |
|
Operating Temperature Max | 105 °C |
|
Reset Output Type | Manual, Active-Low, CMOS |
|
No. of Monitored Voltages | 1 |
|
Delay Time | 200 ms |
|
Operating Temperature Min | -40 °C |
|
Supply Voltage Min | 950 mV |
|
Supply Voltage Max | 10 V |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Product Guide for BD46282G | Product-Guides | 20150617 |