BD18353EFV-ME2 by Rohm DC / DC LED Drivers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BD18353EFV-ME2

LED Driver Boost 1-Channel PWM 65V 20-Pin HTSSOP-B Embossed T/R

Rohm
Manufacturer: Rohm
Avnet Manufacturer Part #: BD18353EFV-ME2
RoHS 6 Compliant
NCNR

LED Driver Boost 1-Channel PWM 65V 20-Pin HTSSOP-B Embossed T/R

Technical Attributes

Find Similar Parts
Description Value
No. of Outputs 1
Operating Temperature Max 125 °C
Topology Boost
Output Voltage Max 65 V
IC Mounting Surface Mount
No. of Pins 20
Qualification AEC-Q100
Operating Temperature Min -40 °C
IC Case / Package HTSSOP-B
Input Voltage Min 5 V
Input Voltage Max 65 V
Switching Frequency Typ 2.5 MHz

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542390001
CLEAR ALL Compare (0/10)