BAV70HMFHT116 by Rohm Small Signal Switching Diodes | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BAV70HMFHT116

Diode High Speed Switching Diode 90V 0.125A 3-Pin SOT-23

BAV70HMFHT116 in Small Signal Switching Diodes by Rohm
Rohm
Manufacturer: Rohm
Avnet Manufacturer Part #: BAV70HMFHT116
RoHS 10 Exempt

ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.

Key Features

・ Small surface mounting type. (SSD3)
・ High speed. (trr=1.5ns Typ.)
・ Four types of circuit configurations are available.

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150
Repetitive Peak Reverse Voltage 90
Diode Case Style SOT-23
No. of Pins 3
Reverse Recovery Time 4
Forward Voltage Max 1.25
Diode Mounting Surface Mount
Diode Configuration Dual Common Cathod
Average Forward Current 125

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541100080
HTSN: 8541100080

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
Product Guide for BAV70 Product-Guides 20150617
CLEAR ALL Compare (0/10)