Manufacturer:
Rohm
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Average Forward Current | 200 |
|
Repetitive Peak Reverse Voltage | 250 |
|
Diode Mounting | Surface Mount |
|
Reverse Recovery Time | 50 |
|
Diode Configuration | Single |
|
Diode Case Style | SOT-23 |
|
Forward Voltage Max | 1.25 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541100080 |
HTSN: | 8541100070 |