PDP SEO Portlet

2SD1782KT146R

Trans GP BJT NPN 80V 0.5A 3-Pin SMT T/R

Manufacturer:Rohm
Avnet Manufacturer Part #: 2SD1782KT146R
Secondary Manufacturer Part#: 2SD1782KT146R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low VCE(sat).
    • VCE(sat) = 0.2V (Typ.)
    • (IC / IB = 0.5A / 50mA)
  • High VCEO, VCEO = 80V
  • Complements the 2SB1198K.

Technical Attributes

Find Similar Parts

Description Value
80 V
500 mA
120
3
150 °C
200 mW
SC-59
Surface Mount
NPN
120

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04214
6000+
$0.04156
9000+
$0.04099
15000+
$0.04043
30000+
$0.03937
75000+
$0.03836
150000+
$0.03740