Manufacturer:
Rohm
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
MSL Level | MSL 1 - Unlimited |
|
Operating Temperature Max | 150 |
|
Power Dissipation | 200 |
|
Transition Frequency | 200 |
|
Continuous Collector Current | 500 |
|
Collector Emitter Voltage Max | 32 |
|
DC Current Gain hFE Min | 82 |
|
Transistor Case Style | SC-59 |
|
Transistor Polarity | PNP |
|
No. of Pins | 3 |
|
Transistor Mounting | Surface Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541290080 |
HTSN: | 8541290075 |