1SS355VMTE-17 by Rohm Small Signal Switching Diodes | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

1SS355VMTE-17

Small Signal Switching Diode, Single, 90 V, 100 mA, 1.2 V, 4 ns, 500 mA, SOD-323FL, 2 Pins

1SS355VMTE-17 in Small Signal Switching Diodes by Rohm
Rohm
Manufacturer: Rohm
Avnet Manufacturer Part #: 1SS355VMTE-17
RoHS 10 Compliant

ROHM recommends 1SS355VM as standard spec.

Key Features

・Ultra-small mold package.
・High reliability.

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150
Diode Configuration Single
No. of Pins 2
Average Forward Current 100
Diode Case Style SOD-323FL
Repetitive Peak Reverse Voltage 90
Diode Mounting Surface Mount
Reverse Recovery Time 4
Forward Voltage Max 1.2

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
Product Guide for 1SS355VM Product-Guides 20150617
CLEAR ALL Compare (0/10)