Manufacturer:
Renesas Electronics
Product Category:
Peripherals,
I/O Controllers
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Number of Timers | 1 |
|
Operating Supply Voltage | 3.3 V |
|
Pin Count | 48 |
|
Lead Finish | Tin-Bismuth |
|
Operating Temperature | 0 to 85 °C |
|
Supplier Package | TQFP |
|
Product Dimensions | 7 x 7 x 1 |
|
Mounting | Surface Mount |
|
I2C Bus Support | No |
|
Watchdog Timer | No |
|
Real Time Clock | No |
|
Number of Usb Ports | 4 |
|
Maximum Number of I/Os | 7 |
|
Max Processing Temp | 260 |
|
Controller Type | USB Controller |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |