Manufacturer:
Renesas Electronics
Product Category:
Power Management,
Power Management - Multi Function
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -40 °C |
|
Supply Voltage Max | 3.6 V |
|
Supply Voltage Min | 3 V |
|
IC Case / Package | STQFN |
|
Operating Temperature Max | 85 °C |
|
No. of Pins | 12 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542330000 |
HTSN: | 8542330001 |