SLG7NT4180V by Renesas Electronics Power Management - Multi Function | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SLG7NT4180V

GreenPAK 2 Logic Gates Push Pull-2x Outputs 3.3V 12-Pin TDFN

SLG7NT4180V in Power Management - Multi Function by Renesas Electronics
Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: SLG7NT4180V
RoHS 10 Compliant
NCNR

GreenPAK 2 Logic Gates Push Pull-2x Outputs 3.3V 12-Pin TDFN

Technical Attributes

Find Similar Parts
Description Value
No. of Pins 12
Product Range SLG7NT4180
Supply Voltage Min 3 V
Supply Voltage Max 3.6 V
Operating Temperature Max 85 °C
Operating Temperature Min -40 °C
IC Case / Package TDFN-EP

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542330000
HTSN: 8542330001
CLEAR ALL Compare (0/10)