RTK7EKA2E2S00001BE by Renesas Electronics Evaluation & Development Kits | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RTK7EKA2E2S00001BE

Evaluation Kit for RA2E2 MCU Group

RTK7EKA2E2S00001BE in Evaluation & Development Kits by Renesas Electronics
Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: RTK7EKA2E2S00001BE
RoHS 6 Compliant

Evaluation kit for RA2E2 MCU group. The EK-RA2E2 evaluation kit enables users to effortlessly evaluate the features of the RA2E2 MCU group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Utilize rich on-board features along with users choice of popular ecosystem add-ons to bring big ideas to life. The EK-RA2E2 kit meets EMC/EMI standards and UL 94V-0 safety standards. Supports five most popular ecosystem expansions are MikroElektronika™ mikroBUS connector, SparkFun® Qwiic® connector, two SeeedGrove® system (I2C and analogue) connectors, two Digilent Pmod™ (SPI and UART) connectors and Arduino™ (Uno R3) connector.

Key Features

  • R7FA2E2A72DNK MCU (referred to as RA MCU) with 48MHz, Arm® Cortex®-M23 core
  • Multiple 5V input sources (USB (debug), external power supply)
  • Debug on-board (SWD), debug in (ETM, SWD and JTAG), debug out (SWD)
  • Three user LEDs (red, blue, green), power LED (white) indicating availability of regulated power
  • Debug LED (yellow) indicating the debug connection
  • Two user buttons and one reset button
  • MCU boot configuration
  • Board dimension is 80mm (width) x 107mm (length)

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)