Manufacturer:
Renesas Electronics
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Memory Density | 16 Mbit |
|
Memory Configuration | 2M x 8bit, 1M x 16bit |
|
Product Range | RMLV1616A Series |
|
Supply Voltage Max | 3.6 V |
|
SRAM Type | Asynchronous SRAM |
|
IC Mounting | Surface Mount |
|
No. of Pins | 48 |
|
IC Case / Package | TSOP-I |
|
Operating Temperature Min | -40 °C |
|
Operating Temperature Max | 85 °C |
|
Supply Voltage Min | 2.7 V |
|
Supply Voltage Nom | 3 V |
Description | Value |
---|---|
ECCN: | EAR99 |