RMLV0816BGSA-4S2#AA0 by Renesas Electronics SRAMs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RMLV0816BGSA-4S2#AA0

SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 45ns 48-Pin TSOP-I Tray

RMLV0816BGSA-4S2#AA0 in SRAMs by Renesas Electronics
Renesas Electronics
Manufacturer: Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: RMLV0816BGSA-4S2#AA0
RoHS 10 Compliant

The RMLV0816BGSB is a family of 8-Mbit static RAMs organized 524,288-word × 16-bit, fabricated by Renesas’s high-performance Advanced LPSRAM technologies. The RMLV0816BGSB has realized higher density, higher performance and low power consumption. The RMLV0816BGSB offers low power standby power dissipation; therefore, it is suitable for battery backup systems. It is offered in 44pin TSOP (II).

Key Features

Single 3V supply: 2.4V to 3.6V Access time: Power supply voltage from 2.7V to 3.6V: 45ns (max.) Power supply voltage from 2.4V to 2.7V: 55ns (max.) Current consumption: Standby: 0.45µA (typ.) Equal access and cycle times Common data input and output Three state output Directly TTL compatible All inputs and outputs Battery backup operation

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Min -40 °C
Supply Voltage Nom 3 V
Supply Voltage Min 2.4 V
Operating Temperature Max 85 °C
IC Mounting Surface Mount
IC Case / Package TSOP-I
Supply Voltage Max 3.6 V
No. of Pins 48
Memory Density 8 Mbit

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991
SCHEDULE B: 8525601025
HTSN: 8542320041
CLEAR ALL Compare (0/10)