RJK0653DPB-00-J5 by Renesas Electronics Single MOSFETs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RJK0653DPB-00-J5

Trans MOSFET N-CH 60V 45A 5-Pin(4+Tab) LFPAK T/R

Renesas Electronics
Manufacturer: Renesas Electronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: RJK0653DPB-00#J5
RoHS 10 Compliant

Trans MOSFET N-CH 60V 45A 5-Pin(4+Tab) LFPAK T/R

Key Features

  • High speed switching
  • Capable of 4.5 V gate drive
  • Low drive current
  • High density mounting
  • Low on-resistance
    • RDS(on) = 3.8 mΩ typ. (at VGS = 10 V)
  • Pb-free
  • Halogen-free

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150
Rds(on) Test Voltage 10
Channel Type N
Power Dissipation 65
Transistor Case Style SC-100
Continuous Drain Current Id 45
Transistor Mounting Surface mount
Drain Source Voltage Vds 60
Drain Source On State Resistance 4.8
No. of Pins 5

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541290080
HTSN: 8541290095
CLEAR ALL Compare (0/10)