Manufacturer:
Renesas Electronics
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Channel Type | N |
|
Operating Temperature Max | 150 |
|
Rds(on) Test Voltage | 10 |
|
No. of Pins | 5 |
|
Transistor Mounting | Surface Mount |
|
Power Dissipation | 65 |
|
Drain Source On State Resistance | 3.2 |
|
Transistor Case Style | SC-100 |
|
Continuous Drain Current Id | 50 |
|
Drain Source Voltage Vds | 40 |
|
MSL Level | MSL 1 - Unlimited |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541290080 |
HTSN: | 8541290095 |