Manufacturer:
Renesas Electronics
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Transistor Case Style | SC-100 |
|
Continuous Drain Current Id | 35 |
|
Drain Source Voltage Vds | 30 |
|
Transistor Mounting | Surface Mount |
|
Drain Source On State Resistance | 4.7 |
|
Rds(on) Test Voltage | 10 |
|
Power Dissipation | 45 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542310000 |
HTSN: | 8542310001 |