RJK0305DPB-02#J0 by Renesas Electronics Single MOSFETs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RJK0305DPB-02#J0

Trans MOSFET N-CH 30V 30A 5-Pin LFPAK Embossed T/R

Renesas Electronics
Manufacturer: Renesas Electronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: RJK0305DPB-02#J0
RoHS 10 Compliant
NCNR

Trans MOSFET N-CH 30V 30A 5-Pin LFPAK Embossed T/R

Key Features

High speed switching Capable of 4.5 V gate drive Low drive current High density mounting Low on-resistance RDS(on) = 6.7 mΩ typ. (at VGS = 10 V) Pb-free Halogen-free VDSS : 30 V

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150
Rds(on) Test Voltage 10
No. of Pins 5
Drain Source Voltage Vds 30
Transistor Mounting Surface Mount
Channel Type N
Transistor Case Style SC-100
Continuous Drain Current Id 30
Power Dissipation 45
MSL Level MSL 1 - Unlimited
Drain Source On State Resistance 8

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)