Manufacturer:
Renesas Electronics
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Battery Type | Li-Ion, Li-Pol, Li-Pol |
|
Supply Voltage Min | 4 V |
|
No. of Pins | 32 |
|
IC Mounting | Surface Mount |
|
Operating Temperature Min | -20 °C |
|
Supply Voltage Max | 25 V |
|
Operating Temperature Max | 85 °C |
|
IC Case / Package | PQFN |
|
Interfaces | CSI, I2C, UART, I2C, UART |
Description | Value |
---|---|
ECCN: | EAR99 |