R7FA8M1AHECBD#UC0 by Renesas Electronics ARM Microcontrollers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

R7FA8M1AHECBD#UC0

MCU RA8M1 ARM CM85 2M FBGA224 -40/+125C

R7FA8M1AHECBD#UC0 in ARM Microcontrollers by Renesas Electronics
Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: R7FA8M1AHECBD#UC0
RoHS 6 Compliant
NCNR
New

R7FA8M1AHECBD#UC0 is a RA8M1 480MHz Arm® Cortex®-M85 based microcontroller with Helium and TrustZone®. It integrates the high-performance CM85 core with large memory, multiple external interfaces, and a rich peripheral set optimized to address diverse application requirements. Secure element-like functionality is built-in with advanced cryptographic Security IP, immutable storage, and tamper protection, for truly secure IoT. The RA8M1 MCU is fully supported by the Flexible Software Package and a comprehensive set of hardware and software development tools. Typical applications are industrial (PLC, robotics, power tools, smart meters), consumer products (smart appliances, robotic vacuum cleaner, exercise equipment), smart home and building automation (HVAC, thermostats, home hubs/gateways, security access panels), office automation (barcode scanner, QR code reader, fingerprint scanner), healthcare (infusion pumps, CPAP machine), predictive maintenance and voice AI applications.

Key Features

  • ARMv8-M TrustZone security, Renesas secure IP (RSIP-E51A), 2ch of CAN-FD
  • On-chip immutable ROM for first stage bootloader, high-speed analogue comparator
  • Ethernet controller with DMA, USB 2.0 high-speed and full speed
  • xSPI compliant Octal SPI with XIP and DOTF
  • 5-V tolerance, open drain, input pull-up, switchable driving ability
  • Ethernet MAC controller (ETHERC), USBFS, USBHS, SD/MMC host interface
  • 2MB code flash, 12KB data flash, 1MB SRAM
  • Operating voltage range from 1.68 to 3.6V (VCC), 1.65 to 3.6V (VCC2)
  • Operating junction temperature range from -40°C to 125°C
  • 224 pins FBGA package

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542310000
HTSN: 8542310001
CLEAR ALL Compare (0/10)