Manufacturer:
Renesas Electronics
Product Category:
Microcontrollers,
ARM Microcontrollers
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 105 °C |
|
IC Case / Package | LQFP |
|
No. of I/Os | 110 |
|
IC Mounting | Surface Mount |
|
No. of Pins | 144 |
|
ADC Channels | 22 |
|
ADC Resolution | 12-bit |
|
Device Core | ARM Cortex-M4 |
|
MCU Series | RA6 |
|
Interfaces | CAN, Ethernet, I2C, QSPI, SCI, SPI, USB |
|
Operating Frequency Max | 120 MHz |
|
Supply Voltage Max | 3.6 V |
|
Data Bus Width | 32-bit |
|
MCU Family | RA |
|
Supply Voltage Min | 2.7 V |
|
Program Memory Size | 1 MB |
|
Product Range | RA Family RA6 Series RA6M2 Group Microcontrollers |
|
RAM Memory Size | 384 KB |
|
Operating Temperature Min | -40 °C |
Description | Value |
---|---|
ECCN: | 3A991 |