Manufacturer:
Renesas Electronics
Product Category:
Microcontrollers,
ARM Microcontrollers
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 105 °C |
|
Program Memory Size | 256 KB |
|
IC Mounting | Surface Mount |
|
IC Case / Package | LQFP |
|
No. of Pins | 64 |
|
No. of I/Os | 46 |
|
ADC Resolution | 16-bit, 24-bit |
|
Device Core | ARM Cortex-M23 |
|
Product Range | RA Family RA2 Series RA2A1 Group Microcontrollers |
|
MCU Series | RA2 |
|
MCU Family | RA |
|
Interfaces | CAN, I2C, SCI, SPI, UART, USB |
|
ADC Channels | 25 |
|
Data Bus Width | 32-bit |
|
RAM Memory Size | 32 KB |
|
Supply Voltage Min | 1.6 V |
|
Operating Frequency Max | 48 MHz |
|
Supply Voltage Max | 5.5 V |
|
Operating Temperature Min | -40 °C |
Description | Value |
---|---|
ECCN: | 3A991 |
SCHEDULE B: | 8542310000 |
HTSN: | 8542310001 |