Manufacturer:
Renesas Electronics
Product Category:
Microcontrollers,
32-bit Microcontrollers
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Interfaces | CAN, I2C, LIN, SPI |
|
Program Memory Size | 384 KB |
|
IC Case / Package | LQFP |
|
IC Mounting | Surface Mount |
|
ADC Channels | 25 |
|
No. of Pins | 80 |
|
MCU Family | RH850 |
|
Operating Temperature Max | 105 °C |
|
Operating Temperature Min | -40 °C |
|
RAM Memory Size | 48 KB |
|
Operating Frequency Max | 80 MHz |
|
Supply Voltage Min | 3 V |
|
Data Bus Width | 32-bit |
|
Device Core | RH850 |
|
Supply Voltage Max | 5.5 V |
|
MCU Series | RH850/F1L |
|
Product Range | RH850 Family RH850/F1L Series RH850/F1L Group Microcontrollers |
Description | Value |
---|---|
ECCN: | EAR99 |