R7F7010153AFP-C#KA2 by Renesas Electronics 32-bit Microcontrollers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

R7F7010153AFP-C#KA2

32-bit MCU, RH850, 80 MHz, 1 MB, 128 KB, 64 Pins, QFP

Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: R7F7010153AFP-C#KA2
R7F7010153AFP-C#KA2
RoHS 6 Compliant
NCNR

32-bit MCU, RH850, 80 MHz, 1 MB, 128 KB, 64 Pins, QFP

Technical Attributes

Find Similar Parts
Description Value
Interfaces CAN, I2C, LIN, SPI
IC Case / Package QFP
IC Mounting Surface Mount
ADC Channels 21
Operating Temperature Min -40 °C
Operating Temperature Max 105 °C
Product Range RH850 Family RH850/F1x Series RH850/F1L Group Microcontrollers
MCU Series RH850/F1x
MCU Family RH850
Operating Frequency Max 80 MHz
Supply Voltage Min 3 V
RAM Memory Size 128 KB
Data Bus Width 32-bit
Supply Voltage Max 5.5 V
No. of Pins 64
Program Memory Size 1 MB
Device Core RH850

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)