Manufacturer:
Renesas Electronics
Product Category:
Microcontrollers,
32-bit Microcontrollers
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
MCU Family | RH850 |
|
Program Memory Size | 512 KB |
|
Qualification | AEC-Q100 |
|
Operating Temperature Max | 125 |
|
Operating Temperature Min | -40 |
|
Interfaces | CAN|LIN|Serial I2C|U |
|
Operating Frequency Max | 80 |
|
RAM Memory Size | 64 |
|
IC Case / Package | QFP |
|
IC Mounting | Surface Mount |
|
Product Range | RH850 Family RH850/F1x Series RH850/F1L Group Microcontrollers |
|
Device Core | RH850 |
|
No. of Pins | 64 |
|
Data Bus Width | 32 Bit |
|
MCU Series | RH850/F1x |
Description | Value |
---|---|
ECCN: | 3A991 |