Manufacturer:
Renesas Electronics
Product Category:
Microcontrollers,
32-bit Microcontrollers
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Program Memory Type | Flash |
|
Pin Count | 64 |
|
Operating Supply Voltage | 3.3 V |
|
Program Memory Size | 512 KB |
|
IC Case / Package | LQFP |
|
Operating Temperature Max | 125 °C |
|
RAM Size | 64 KB |
|
Operating Frequency Max | 80 |
|
Interfaces | CAN|LIN|Serial I2C|U |
|
Supplier Package | LQFP |
|
RAM Memory Size | 64 |
|
IC Mounting | Surface Mount |
|
No. of I/Os | 49 |
|
ADC Channels | 21 |
|
ADC Resolution | 10-bit, 12-bit |
|
No. of Pins | 64 |
|
Interface Type | CAN|LIN|Serial I2C|UART |
|
Operating Temperature | -40 to 125 °C |
|
Number of Programmable I/Os | 49 |
|
Operating Temperature Min | -40 °C |
|
On-Chip ADC | 11-chx10-bit|10-chx12-bit |
|
Device Core | RH850 |
|
Number of Timers | 20 |
|
Watchdog | 2 |
|
Data Memory Size | 32 KB |
|
Data Bus Width | 32 Bit |
Description | Value |
---|---|
ECCN: | EAR99 |