Manufacturer:
Renesas Electronics
Product Category:
Microcontrollers,
32-bit Microcontrollers
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Frequency Max | 80 |
|
Program Memory Size | 512 KB |
|
Data Bus Width | 32 Bit |
|
No. of Pins | 64 |
|
Device Core | RH850 |
|
Interfaces | CAN|CSI|LIN|Serial I |
|
RAM Memory Size | 64 |
|
No. of I/Os | 49 |
|
IC Mounting | Surface Mount |
|
IC Case / Package | LFQFP |
|
ADC Channels | 21 |
|
ADC Resolution | 10-bit, 12-bit |
Description | Value |
---|---|
ECCN: | 3A991.a.2 |