R7F100GLG2DFB#AA0 by Renesas Electronics 16-bit Microcontrollers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

R7F100GLG2DFB#AA0

RL78 General-Purpose Microcontrollers

R7F100GLG2DFB#AA0 in 16-bit Microcontrollers by Renesas Electronics
Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: R7F100GLG2DFB#AA0
RoHS 6 Compliant
NCNR
New

The RL78/G23 microcontroller group is a new generation of the RL78 family of microcontrollers, with 44μA/MHz CPU operation. The RL78/G23 group has the industry’s lowest power consumption with 210nA at stop (4KB SRAM retention), and a snooze mode sequencer which significantly reduces power consumption during intermittent operation. The RL78/G23 group features a wide operating voltage range of 1.6V to 5.5V at up to 32MHz, a broad range of package pin counts from 30 pins to 128 pins, and up to 768KB of flash memory. In addition to enhanced analog and security features, it also incorporates logic and event link controllers (ELCL) and the first capacitive touch sensing unit (CTSU2L) in the RL78 family. A rich development environment is also provided for the RL78/G23, including a fast prototyping board. This board allows users to write and debug programs with an easy-to-use GUI, by simply connecting a USB cable and a smart configurator without any additional tools required. The RL78/G23 is compatible with the existing RL78 family and can be a seamless replacement, making it suitable for a wide range of applications, from home appliance and consumer electronics to industrial equipment.

Key Features

  • CPU: RL78 core, Max. 32MHz
  • Up to 768kB Flash Memory and 48kB SRAM
  • Memory: SRAM up to. 48KB, Program Flash up to 768KB
  • 8KB Data Flash to store data as in EEPROM
  • Scalable from 30-pin to 128-pin packages
  • Wide operating voltage range of 1.6V to 5.5V
  • Enhanced Capacitive Sensing Unit (CTSU2L)
  • Timer: 16-bit Timer (ch) x 16, 8-bit Timer, Watchdog Timer (ch) x 1,32-bit Interval Timer x 1 ch
  • PWM: PWM Output x 14

Technical Attributes

Find Similar Parts
Description Value
Product Range RL78 Family RL78/G2x Series RL78/G2x Group Microcontrollers
MCU Family RL78
MCU Series RL78/G2x

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991.a.2
CLEAR ALL Compare (0/10)