Manufacturer:
Renesas Electronics
Product Category:
Microcontrollers,
32-bit Microcontrollers
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
MCU Family | SuperH |
|
Product Range | SuperH Family SH7214 Series SH7214B Group Microcontrollers |
|
IC Case / Package | LQFP |
|
MCU Series | SH7214 |
|
Interfaces | CAN, CSI, I2C, SPI, UART, USB |
|
ADC Resolution | 12-bit |
|
No. of I/Os | 112 |
|
IC Mounting | Surface Mount |
|
No. of Pins | 176 |
|
ADC Channels | 8 |
|
Operating Temperature Max | 85 °C |
|
Operating Temperature Min | -40 °C |
|
Operating Frequency Max | 200 MHz |
|
Supply Voltage Min | 3 V |
|
RAM Memory Size | 128 KB |
|
Supply Voltage Max | 3.6 V |
|
Data Bus Width | 32-bit |
|
Program Memory Size | 1 MB |
|
Device Core | SH-2A |
Description | Value |
---|---|
ECCN: | 3A991.a.2 |