R5F5631YDDFB#V0 by Renesas Electronics 32-bit Microcontrollers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

R5F5631YDDFB#V0

MCU 32-Bit RX631 RX CISC 1024KB Flash 3.3V 144-Pin LFQFP Tray

R5F5631YDDFB#V0 in 32-bit Microcontrollers by Renesas Electronics
Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: R5F5631YDDFB#V0
RoHS 10 Compliant

The RX631 Group 32-bit microcontrollers are capable of operating at up to 100 MHz. The built-in flash is capable of accessing with no wait, and at 100 MHz high-performance processing of 165 DMIPS (Dhrystone MIPS) is realized. A broad memory lineup from 2 MB to 256 KB built-in Flash (+ ROM less) to 256 KB to 64 KB built-in RAM is available to match the scale of your system. Furthermore, all products also contain 32 KB of built-in flash memory for data storage. An abundant selection of packages is also available, from 48 to 177 pins.The RX631/RX63N Series has an extremely comprehensive set of built-in functions, as shown below.1) Up to 21 channels of 12-bit A/D converter and up to 2 channels of D/A converter.2) High-function timer and pulse output functions which make PWM output for motor control possible.3) Independent watchdog timer and CRC function for supporting the home appliance safety standard (IEC 60730) for Europe.4) Abundant communication functions, such as SCI, RSPI, and I2C.1) Connectivity.The RX63N and the RX631 have built-in USB 2.0. full-speed (Function/Host/OTG) functionality, and CAN can be selected as an option. There are also RX631 products that have two built-in USB channels, while still having a low pin count. The RX63N has an Ethernet controller which is suitable for networking equipment. Since the RX631 and the RX63N have 192 KB/256 KB large-capacity on-chip RAM, which can be used for buffering a variety of communication functions, they are also suitable for gateway devices such as HEMS and BEMS and industrial networking equipment.2) Sensing by CMOS camera, and image display.The RX631 has a built-in parallel data capture unit (PDC) that can connect to a CMOS camera module. The PDC can capture images from the CMOS camera for simple image sensor applications such as a motion detector or barcode reader. Furthermore, by using the built-in USB or ExDMAC of the RX631, the entire process from image capture to display can be performed using a single chip.3) Security.The RX63N and the RX631 have a built-in data encryption unit (DEU) that processes AES encryption/decryption by hardware without putting a load on the CPU, making them suitable for devices that handle private information or require security.

Key Features

  • RX CPU
  • o General registers: 32-bit x 16
  • o Multiplier: 32-bit multiplier
  • o Divider: Yes
  • o Multiply-accumulator: Yes (two types: memory-to-memory operations and register-to-register operations)
  • Maximum operating frequency 100MHz
  • Power supply voltage 2.7 to 3.6V
  • Floating-point processing unit Single-precision floating-point processing unit (Supports add/subtract/compare/multiply/divide and other instructions)
  • Flash ROM (for program storage) Max. 2MB
  • Flash ROM (for data storage) 32KB
  • RAM Max. 256KB
  • External bus: 177/176-pin(32bit@50MHz), 145/144-pin(16bit@50MHz), Under 100-pin PKG(16bit@25MHz)
  • DMAC: 4 channels
  • Direct memory access controller designed exclusively (EXDMAC) x 2 channels: Over 100-pin PKG Only
  • Data transfer controller (DTC)
  • 16-bit multifunction timer pulse unit: 177/176/145/144-pin: 12 channels; Under 100-pin: 6 channels
  • Multifunction timer pulse unit 2: 6 channels
  • Port output enable 2
  • Programmable pulse generator: Max. 32-bit output
  • 8-bit timer: 4 channels
  • Compare match timer: 4 channels
  • Real-time clock (RTC): Except 48-pin PKG
  • Watchdog timer
  • Independent watchdog timer
  • Serial communication interface (SCIc): 177/176/145/144-pin: 12 channels; 100-pin: 8 channels; 64-pin: 5 channels; 48-pin:4 channels
  • Serial communication interface (SCId)
  • I2C bus interface: 177/176/145/144-pin:4 channels;100-pin:2 channels; 64/48-pin:1 channel
  • Serial peripheral interface (RSPI): 177/176/145/144-pin:3 channels; Under 100-pin:2 channels
  • USB 2.0 full-speed (Host/function/OTG): 177/176-pin: 2 channels; up to 145-pin: 1 channels
  • Ethernet controller
  • DMA controller for Ethernet controller (EDMAC)
  • CAN : Max. 3 channels
  • IEBus x 1 ch(IEB)
  • 12-bit A/D converter: 177/176/145/144-pin: 21 channels; 100-pin: 14 channels; 64-pin: 12 channels;48-pin: 8 channels
  • 10-bit A/D converter: Over 100-pin;8 channels
  • 10-bit D/A converter: 177/176/145/144-pin: 2 channels; 100/64-pin: 1channel
  • Temperature sensor
  • CRC calculator
  • Power-on reset circuit (POR)
  • Voltage detection circuit (LVD)
  • Data Encryption Unit (DEU)
  • AES encryption
  • Parallel data capture unit (PDC)
  • On-chip debugging function
  • Low power consumption 4 modes
  • o Sleep mode
  • o All-module clock stop mode
  • o Software standby mode
  • o Deep software standby mode

Technical Attributes

Find Similar Parts
Description Value
ADC Resolution 10-bit, 12-bit
Data Bus Width 32 Bit
IC Case / Package LFQFP
No. of Pins 144
No. of I/Os 112
ADC Channels 29
MCU Family RX
MCU Series RX600
Interfaces CAN/CSI/I2C/SPI/UART
Product Range RX Family RX600 Series RX631 Group Microcontrollers
Device Core RX
IC Mounting Surface Mount
Operating Temperature Min -40 °C
Operating Temperature Max 85 °C
Operating Frequency Max 100
Program Memory Size 1024 KB

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991.a.2
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
REN2-P1604019-AVT PCN EOL-Documentation 20160109
REN2-P1604019-AVT PCN Other-Documents 20160109
REN2-P1607035 PCN EOL-Documentation 20160109
CLEAR ALL Compare (0/10)