Manufacturer:
Renesas Electronics
Product Category:
Microcontrollers,
32-bit Microcontrollers
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Program Memory Size | 2 MB |
|
ADC Resolution | 10-bit, 12-bit |
|
IC Case / Package | LFQFP |
|
ADC Channels | 29 |
|
No. of I/Os | 78 |
|
MCU Series | RX600 |
|
Operating Frequency Max | 100 |
|
IC Mounting | Surface Mount |
|
Product Range | RX Family RX600 Series RX631 Group Microcontrollers |
|
Interfaces | CAN|Ethernet|Serial |
|
Device Core | RX |
|
No. of Pins | 100 |
|
MCU Family | RX |
|
RAM Memory Size | 192 |
|
Operating Temperature Min | -40 °C |
|
Operating Temperature Max | 85 °C |
|
Data Bus Width | 32 Bit |
Description | Value |
---|---|
ECCN: | 3A991.a.2 |