R5F5631ACDFP#10 by Renesas Electronics 32-bit Microcontrollers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

R5F5631ACDFP#10

MCU 32-Bit RX600 RX CISC 768KB Flash 2V to 3.6V 100-Pin LFQFP

Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: R5F5631ACDFP#10
RoHS 6 Compliant

MCU 32-Bit RX600 RX CISC 768KB Flash 2V to 3.6V 100-Pin LFQFP

Technical Attributes

Find Similar Parts
Description Value
Data Bus Width 32 Bit
Program Memory Size 768 KB
MCU Family RX
MCU Series RX600
ADC Resolution 10-bit, 12-bit
Operating Frequency Max 100
Interfaces Ethernet|LIN|SCI|Ser
IC Mounting Surface Mount
IC Case / Package LFQFP
ADC Channels 22
Device Core RX
RAM Memory Size 128
Product Range RX Family RX600 Series RX631 Group Microcontrollers
No. of I/Os 78
No. of Pins 100

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991.a.2
CLEAR ALL Compare (0/10)