R5F562TAADFP#V3 by Renesas Electronics 32-bit Microcontrollers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

R5F562TAADFP#V3

MCU 32-Bit RX62T RX CISC 256KB Flash 5V 100-Pin LFQFP Tray

Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: R5F562TAADFP#V3
RoHS 10 Compliant
NCNR

The RX62T Group of high-performance microcontrollers with a maximum operating frequency of 100MHz are designed for motor control. They are equipped with multifunction timers (MTU, GPT), high-speed 12-bit A/D converter, and 10-bit A/D converter for facilitating motor control.The products also incorporate many safety features to comply with the IEC60730 safety standard for home appliances. In addition to a maximum of 256KB flash and 16KB RAM on-chip memory, they have a maximum of 32KB of on-chip flash memory for data storage. 64-pin to 112-pin packages are available.

Key Features

  • RX62T has three high-speed A/D modules (12-bit A/Dx2units, 10-bit A/Dx1unit) and 20ch A/D conversions in total are possible. Each conversion time is 1μs.
  • 3ch of simultaneous sampling is enabled only by one 12-bit A/D module.
  • 7ch of simultaneous sampling is enabled by two 12-bit A/D modules and one 10-bit A/D module.
  • The continuous A/D conversion is simplified by the double data register newly installed in 12-bitA/D module.
  • RX62T has 6ch of programmable gain amplifiers.
  • o Each gain can be set independently.
  • RX62T has 6ch of analog comparators for 12-bit A/D inputs.
  • o Each comparator has 3 detection modes; "Higher than the reference voltage (CVREFH)", "Lower than the reference voltage (CVREFL)" and "Window" ("Higher than CVREFH" and "Lower than CVREFL").
  • o The reference voltage of comparator is selectable from the external source and the internal source.
  • o Each comparator has 2 input modes; "After the programmable gain amplifier" and " Before the programmable gain amplifier" .
  • o The result of comparison can control timer GPT.
  • Control contents: Counter Start /Stop /Clear, PWM control
  • RX62T has 16-bit timer x 16ch; MTU3 (100MHz operation,8ch), GPT(100MHz operation, 4ch), and CMT (4ch).
  • RX62T has 3ch of three-phase complementary PWM (MTU3x2ch, GPTx1ch) for controlling 3 motors.
  • MTU3 supports complementary PWM for which the load of software is less than MTU2.
  • GPT can independently control 4ch of single phase inverter with the complementary PWM.
  • GPT can independently control the right and the left dead-time of complementary PWM.
  • 5V single power and 3.3V single power lineup. For the 3.3V products, analog power 5V supply setting is also available.
  • Lineup with CAN and without CAN.
  • Lineup of 0.5mm, 0.65mm and 0.8mm pitch PKG.
  • Memory-protection unit (MPU) is built in for all products.
  • ROM capacity, RAM capacity and data flash capacity 256 Kbytes/16 Kbytes/32 Kbytes
  • 5-V version, CAN × 1 channel

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 85
Data Bus Width 32 Bit
Operating Temperature Min -40
MCU Family RX
MCU Series RX600
ADC Channels 20
Operating Frequency Max 100
ADC Resolution 10-bit, 12-bit
IC Case / Package LFQFP
IC Mounting Surface Mount
Product Range RX Family RX600 Series RX62T Group Microcontrollers
No. of Pins 100
No. of I/Os 76
Interfaces CAN/CSI/I2C/LIN/SPI/
Device Core RX
Program Memory Size 256 KB

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991.a.2
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
REN2-RNCC-N-A0002299880-1 PCN EOL-Documentation 20160109
CLEAR ALL Compare (0/10)