Manufacturer:
Renesas Electronics
Product Category:
Microcontrollers,
32-bit Microcontrollers
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
IC Mounting | Surface Mount |
|
Operating Frequency Max | 100 |
|
Device Core | RX |
|
Operating Temperature Max | 85 |
|
Operating Temperature Min | -40 |
|
No. of I/Os | 46 |
|
Interfaces | CSI/I2C/LIN/SPI/UART |
|
Program Memory Size | 16 KB |
|
Data Bus Width | 32 Bit |
Description | Value |
---|---|
ECCN: | 3A991.a.2 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
REN2-RNCC-N-A0002299880-1 PCN | EOL-Documentation | 20160109 |