R5F562N8BDLE#U0 by Renesas Electronics 32-bit Microcontrollers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

R5F562N8BDLE#U0

MCU 32-bit RX600 CISC 512KB Flash 3.3V 145-Pin TFLGA

Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: R5F562N8BDLE#U0
RoHS Non-Compliant

The RX62N Group is built around the RX core and is equipped with 1 channel of EtherC x 2 channels(max) of USB 2.0 Full-Speed (Host, Function and OTG) and 1 channel of CAN (optional) as a communications interface. The products are designed to not put a restriction on applications based on their communication method; add-ons are used to achieve different communication methods. They are also equipped with a rich set of system fail-safe functions such as power-on reset (POR), low voltage detection (LVD), and an independent watchdog timer.The RX621 Group is built around the RX core and is equipped with 2 channels (max) of USB 2.0 full-speed (Host, Function and OTG) and 1 channel of CAN as a communications interface. The products are designed to not put a restriction on applications based on their communication method; add-ons are used to achieve different communication methods. They are also equipped with a rich set of system fail-safe functions such as power-on reset (POR), low voltage detection (LVD), and an independent watchdog timer.

Key Features

  • RX CPU
  • o General registers: 32-bit x 16
  • o Multiplier: 32-bit multiplier
  • o Divider: Yes
  • o Multiply-accumulator: Yes (two types: memory-to-memory operations and register-to-register operations)
  • o Memory-protection unit (MPU)
  • Maximum operating frequency 100MHz
  • Power supply voltage 2.7 to 3.6V
  • Floating-point processing unit Single-precision floating-point processing unit (Supports add/subtract/compare/multiply/divide and other instructions)
  • Flash ROM (for program storage) Max. 512KB
  • Flash ROM (for data storage) 32KB
  • RAM Max. 96KB
  • Direct memory access controller (DMAC) x 4 channels
  • Data transfer controller (DTC)
  • Direct memory access controller designed exclusively (EXDMAC x 2 channels (Over 144-pin PKG Only)
  • 16-bit multifunction timer pulse unit (MTU2) x 12 channels
  • Port output enable
  • 16-bit compare match timer x 4 channels
  • 8-bit timer (TMR) x 4 channels
  • 4-bit Programmable pulse generator (PPG) x 2 channels (max)
  • 14-bit Independent watchdog timer (IWDT)
  • 8-bit Watchdog timer (WDT)
  • Real-time clock (RTC)
  • Serial communication interface (SCI) x 6 channels
  • I2C bus interface: Except 100-pin [2 channels], 100-pin [1channel]
  • Serial peripheral interface (RSPI) x 2 channels
  • SDRAM interface (max. 32-bit width; Over 144-pin PKG Only)
  • A/D converter (10-bit) x 8 channels [4 channels x 2 units] or (12-bit) x 8 channels [8 channels x 1 unit] (12-bit and 10-bit can not use at the same time.)
  • D/A converter (10-bit): Except 100-pin [2 channels], 100-pin [1channel]
  • USB2.0FullSpeed: 176-pin [2 channels, H/F/OTG], Except 176-pin [1channel, H/F/OTG]
  • CAN x 1 channel
  • EtherC with dedicated DMAC x 1 channel
  • CRC calculator
  • Low-speed on-chip oscillator (OCO)
  • Power-on reset circuit (POR)
  • Voltage detection circuit (LVD)
  • chip debugging function
  • Low power consumption 4 modes
  • o Sleep mode
  • o All-module clock stop mode
  • o Software standby mode
  • o Deep software standby mode
  • ROM capacity, RAM capacity and data flash capacity 512 Kbytes/96 Kbytes/32 Kbytes

Technical Attributes

Find Similar Parts
Description Value
Data Bus Width 32 Bit
Program Memory Size 512 KB
Operating Temperature Max 85
Operating Frequency Max 100
ADC Resolution 10-bit, 12-bit
ADC Channels 16
No. of Pins 145
IC Mounting Surface Mount
IC Case / Package TFLGA
No. of I/Os 103
Product Range RX Family RX600 Series RX62N Group Microcontrollers
Interfaces CAN/I2C/SPI/USB
Operating Temperature Min -40
MCU Family RX
MCU Series RX600

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991.a.2
SCHEDULE B: 8542310000
HTSN: 8542310001
CLEAR ALL Compare (0/10)