R5F56216BDFP#V0 by Renesas Electronics 32-bit Microcontrollers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

R5F56216BDFP#V0

MCU 32-bit RX600 CISC 256KB Flash 3.3V 100-Pin LQFP

R5F56216BDFP#V0 in 32-bit Microcontrollers by Renesas Electronics
Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: R5F56216BDFP#V0
RoHS Non-Compliant

The RX62N Group is built around the RX core and is equipped with 1 channel of EtherC x 2 channels(max) of USB 2.0 Full-Speed (Host, Function and OTG) and 1 channel of CAN (optional) as a communications interface. The products are designed to not put a restriction on applications based on their communication method; add-ons are used to achieve different communication methods. They are also equipped with a rich set of system fail-safe functions such as power-on reset (POR), low voltage detection (LVD), and an independent watchdog timer.The RX621 Group is built around the RX core and is equipped with 2 channels (max) of USB 2.0 full-speed (Host, Function and OTG) and 1 channel of CAN as a communications interface. The products are designed to not put a restriction on applications based on their communication method; add-ons are used to achieve different communication methods. They are also equipped with a rich set of system fail-safe functions such as power-on reset (POR), low voltage detection (LVD), and an independent watchdog timer.

Key Features

  • RX CPU
  • o General registers: 32-bit x 16
  • o Multiplier: 32-bit multiplier
  • o Divider: Yes
  • o Multiply-accumulator: Yes (two types: memory-to-memory operations and register-to-register operations)
  • o Memory-protection unit (MPU)
  • Maximum operating frequency 100MHz
  • Power supply voltage 2.7 to 3.6V
  • Floating-point processing unit Single-precision floating-point processing unit
  • Flash ROM (for program storage) Max. 512KB
  • Flash ROM (for data storage) 32KB
  • RAM Max 96KB
  • Direct memory access controller (DMAC) x 4 channels
  • Data transfer controller (DTC)
  • Direct memory access controller designed exclusively (EXDMAC) x 2 channels (Over 144-pin PKG Only)
  • 16-bit multifunction timer pulse unit (MTU2) x 12 channels
  • Port output enable
  • 16-bit compare match timer x 4 channels
  • 8-bit timer (TMR) x 4 channels
  • 4-bit Programmable pulse generator (PPG) x 2 channels (max)
  • 14-bit Independent watchdog timer (IWDT)
  • 8-bit Watchdog timer (WDT)
  • Real-time clock (RTC)
  • Serial communication interface (SCI) x 6 channels
  • I2C bus interface: Except 100-pin [2 channels], 100-pin [1channel]
  • Serial peripheral interface (RSPI) x 2 channels
  • SDRAM interface (max. 32-bit width; Over 144-pin PKG Only)
  • A/D converter (10-bit) x 8 channels [4 channels x 2 units] or (12-bit) x 8 channels [8 channels x 1 unit] (12-bit and 10-bit can not use at the same time.)
  • D/A converter (10-bit): Except 100-pin [2 channels], 100-pin [1channel]
  • USB2.0FullSpeed: 176-pin [2 channels, H/F/OTG], Except 176-pin [1channel, H/F/OTG]
  • CAN x 1 channel
  • EtherC with dedicated DMAC x 1 channel
  • CRC calculator
  • Low-speed on-chip oscillator (OCO)
  • Power-on reset circuit (POR)
  • Voltage detection circuit (LVD)
  • Low power consumption 4 modes
  • o Sleep mode
  • o All-module clock stop mode
  • o Software standby mode
  • o Deep software standby mode
  • ROM capacity, RAM capacity and data flash capacity 256 Kbytes/64 Kbytes/32 Kbytes

Technical Attributes

Find Similar Parts
Description Value
Data Bus Width 32 Bit
Operating Temperature Max 85
Program Memory Size 256 KB
MCU Series RX600
Operating Frequency Max 100
IC Case / Package LQFP
Product Range RX Family RX600 Series RX621 Group Microcontrollers
No. of Pins 100
IC Mounting Surface Mount
Interfaces CAN/Ethernet/I2C/SCI
No. of I/Os 72
Operating Temperature Min -40
MCU Family RX

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991.a.2
SCHEDULE B: 8542390000
HTSN: 8542310001

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
REN2-P1607035 PCN EOL-Documentation 20160109
CLEAR ALL Compare (0/10)