Manufacturer:
Renesas Electronics
Product Category:
Microcontrollers,
32-bit Microcontrollers
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
RAM Memory Size | 64 KB |
|
Program Memory Size | 256 KB |
|
No. of Pins | 100 |
|
Device Core | RX |
|
IC Case / Package | LQFP |
|
Interfaces | CAN, Ethernet, I2C, SCI, SPI, USB |
|
Product Range | RX Family RX600 Series RX621 Group Microcontrollers |
|
ADC Resolution | 10-bit, 12-bit |
|
IC Mounting | Surface Mount |
|
No. of I/Os | 72 |
|
ADC Channels | 8 |
|
Operating Temperature Max | 85 °C |
|
Operating Temperature Min | -40 °C |
|
Supply Voltage Max | 3.6 V |
|
Operating Frequency Max | 100 MHz |
|
Data Bus Width | 32-bit |
|
Supply Voltage Min | 2.7 V |
|
MCU Series | RX600 |
|
MCU Family | RX |
Description | Value |
---|---|
ECCN: | 3A991.a.2 |