Manufacturer:
Renesas Electronics
Product Category:
Microcontrollers,
32-bit Microcontrollers
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
MCU Series | RX200 |
|
MCU Family | RX |
|
Operating Temperature Min | -40 |
|
Interfaces | CSI/I2C/SPI/UART |
|
No. of I/Os | 35 |
|
Operating Frequency Max | 40 |
|
IC Mounting | Surface Mount |
|
IC Case / Package | LFQFP |
|
Product Range | RX Family RX200 Series RX23T Group Microcontrollers |
|
Operating Temperature Max | 85 |
|
No. of Pins | 48 |
Description | Value |
---|---|
ECCN: | 3A991.a.2 |
SCHEDULE B: | 8525601025 |
HTSN: | 8542310001 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
REN2-RNCC-N-A0002299880-1 PCN | EOL-Documentation | 20160109 |