Manufacturer:
Renesas Electronics
Product Category:
Microcontrollers,
32-bit Microcontrollers
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
No. of Pins | 100 |
|
No. of I/Os | 80 |
|
Operating Frequency Max | 54 |
|
Program Memory Size | 256 KB |
|
Interfaces | CSI/I2C/SPI/UART/USB |
|
IC Case / Package | LFQFP |
|
IC Mounting | Surface Mount |
|
Operating Temperature Min | -40 |
|
Operating Temperature Max | 85 |
Description | Value |
---|---|
ECCN: | 3A991.a.2 |
SCHEDULE B: | 8542310000 |
HTSN: | 8542310001 |