R5F51305ADFL#30 by Renesas Electronics 32-bit Microcontrollers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

R5F51305ADFL#30

32-bit MCU, RX, 32 MHz, 128 KB, 16 KB, 48 Pins, LQFP

R5F51305ADFL#30 in 32-bit Microcontrollers by Renesas Electronics
Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: R5F51305ADFL#30
RoHS 10 Compliant

32-bit MCU, RX, 32 MHz, 128 KB, 16 KB, 48 Pins, LQFP

Key Features

  • 32-bit RX CPU core
    • Max. operating frequency: 32 MHz Capable of 50 DMIPS in operation at 32 MHz
    • Accumulator handles 64-bit results (for a single instruction) from 32-bit × 32-bit operations
    • Multiplication and division unit handles 32-bit × 32-bit operations (multiplication instructions take one CPU clock cycle)
    • Fast interrupt
    • CISC Harvard architecture with 5-stage pipeline
    • Variable-length instructions, ultra-compact code
    • On-chip debugging circuit
  • Low power design and architecture
    • Operation from a single 1.8-V to 5.5-V supply
    • Three low power consumption modes
    • Low power timer (LPT) that operates during the software standby state
    • Supply current High-speed operating mode: 96 µ/MHz Supply current in software standby mode: 0.37 µA
    • Recovery time from software standby mode: 4.8 µs
  • On-chip flash memory for code, no wait states
    • Operation at 32 MHz, read cycle of 31.25 ns
    • No wait states for reading at full CPU speed
    • Programmable at 1.8 V
    • For instructions and operands
  • On-chip data flash memory
    • 8 Kbytes (1,000,000 program/erase cycles (typ.))
    • BGO (Background Operation)
  • On-chip SRAM, no wait states
    • 10- to 16-Kbyte size capacities
  • DTC
    • Four transfer modes
    • Transfer can be set for each interrupt source.
  • ELC
    • Module operation can be initiated by event signals without using interrupts.
    • Linked operation between modules is possible while the CPU is sleeping.
  • Reset and supply management
    • Eight types of reset, including the power-on reset (POR)
    • Low voltage detection (LVD) with voltage settings
  • Clock functions
    • External clock input frequency: Up to 20 MHz
    • Main clock oscillator frequency: 1 to 20 MHz
    • Sub clock oscillator frequency: 32.768 kHz
    • PLL circuit input: 4 MHz to 8 MHz
    • Low-speed on-chip oscillator: 4 MHz
    • High-speed on-chip oscillator: 32 MHz ± 1 %
    • IWDT-dedicated on-chip oscillator: 15 kHz
    • Generate a 32.768 kHz clock for the real-time clock
    • On-chip clock frequency accuracy measurement circuit (CAC)

Technical Attributes

Find Similar Parts
Description Value
Product Range RX Family RX100 Series RX130 Group Microcontrollers
Interfaces CSI, I2C, SPI, UART
IC Mounting Surface Mount
No. of Pins 48
IC Case / Package LQFP
ADC Channels 10
No. of I/Os 38
ADC Resolution 12-bit
Program Memory Size 128 KB
Supply Voltage Min 1.8 V
Operating Frequency Max 32 MHz
RAM Memory Size 16 KB
Data Bus Width 32-bit Bit
Operating Temperature Max 85 °C
Supply Voltage Max 5.5 V
Operating Temperature Min -40 °C
Device Core RX
MCU Series RX100
MCU Family RX

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991
SCHEDULE B: 8542310000
HTSN: 8542310001
CLEAR ALL Compare (0/10)