R5F213J6CNNP#U0 by Renesas Electronics 16-bit Microcontrollers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

R5F213J6CNNP#U0

MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 36-Pin HWQFN EP Tube

Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: R5F213J6CNNP#U0
RoHS 10 Compliant
NCNR

The R8C/3JC is based on the R8C CPU Core. Maximum operating frequency is 20 MHz. A Flash Memory Version is available. Internal Flash Memory is programmable on a single power source.

Key Features

  • 8-bit Multifunction Timer with 8-bit prescaler (Timer RA and RB): 2
  • 16-bit Input Capture/Output Compare Timer (Timer RC and RD): 3
  • 8-bit Real-Time Clock Timer with compare match function (Timer RE): 1
  • UART/Clock Synchronous Serial Interface: 3 channels
  • I2C-bus Interface (IIC)/Synchronous Serial Communication Unit: 1 channel
  • LIN Module: 1 channel (Timer RA, UART0)
  • 10-bit A/D Converter: 10 channels
  • 8-bit D/A Converter: 2
  • Comparator: 2
  • DTC (Data Transfer Controller): 1 channel
  • Watchdog Timer
  • Clock Generating Circuits: XIN Clock Generation Circuit, On-chip Oscillator (High/Low Speed), Sub Clock Generation Circuit
  • Oscillation Stop Detection Function
  • Voltage Detection Circuit
  • Power-on Reset Circuit
  • I/O Ports: 31 (incl. LED drive ports)
  • External Interrupt Pins: 8
  • Data Flash with Background Operation (BGO) function: 4 KB

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 85
Operating Temperature Min -20
Operating Frequency Max 20
Interfaces I2C/UART
IC Mounting Surface Mount
Data Bus Width 16 Bit
IC Case / Package HWQFN EP
No. of I/Os 31
MCU Family R8C
Product Range R8C Family R8C/3x Series R8C/3JC Group Microcontrollers
No. of Pins 36
MCU Series R8C/3x

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)