R5F212A8SNFA#V2 by Renesas Electronics 16-bit Microcontrollers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

R5F212A8SNFA#V2

MCU 16-bit R8C/2A R8C CISC 64KB Flash 3V/5V 64-Pin LQFP Tray

R5F212A8SNFA#V2 in 16-bit Microcontrollers by Renesas Electronics
Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: R5F212A8SNFA#V2
RoHS 10 Compliant
NCNR

The R8C/2A is based on the R8C CPU Core. Maximum operating frequency is 20 MHz. A Flash Memory Version is available. Internal Flash Memory is programmable on a single power source.

Key Features

  • 8-bit Multifunction Timer with 8-bit prescaler (Timer RA and RB): 2 channels
  • Input Capture/Output Compare Timer (Timer RC, RD, RF): 16-bit x 4 channels
  • Real-Time Clock Timer with compare match function (Timer RE): 1 channel
  • UART/Clock Synchronous Serial Interface: 3 channels
  • I2C-bus Interface (IIC)/Chip-select Clock Synchronous Serial Interface: 1 channel
  • LIN Module: 1 channel (Timer RA, UART0)
  • 10-bit A/D Converter: 12 channels
  • 8-bit D/A Converter: 2
  • Watchdog Timer
  • Clock Generating Circuits: XIN Clock Generation Circuit, On-chip Oscillator (High/Low Speed), Sub Clock Generation Circuit
  • Oscillation Stop Detection Function
  • Voltage Detection Circuit
  • Power-On Reset Circuit
  • I/O Ports: 55 (incl. LED drive ports)
  • External Interrupt Pins: 8

Technical Attributes

Find Similar Parts
Description Value
Program Memory Size 64 KB
MCU Series R8C/Tiny
Operating Temperature Max 85
Operating Temperature Min -20
Operating Frequency Max 20
IC Case / Package LQFP
Data Bus Width 16 Bit
Interfaces CSI/I2C/LIN/SPI/UART
IC Mounting Surface Mount
No. of I/Os 55
MCU Family R8C
Device Core R8C
No. of Pins 64
Product Range R8C Family R8C/Tiny Series R8C/2A Group Microcontrollers

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
REN2-P1607035 PCN EOL-Documentation 20160109
CLEAR ALL Compare (0/10)