Manufacturer:
Renesas Electronics
Product Category:
Microcontrollers,
16-bit Microcontrollers
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Data Bus Width | 16 Bit |
|
No. of Pins | 32 |
|
Operating Temperature Min | -20 |
|
Interfaces | I2C/UART |
|
Operating Frequency Max | 20 |
|
IC Case / Package | LQFP |
|
MCU Series | R8C/2x |
|
IC Mounting | Surface Mount |
|
Product Range | R8C Family R8C/2x Series R8C/27 Group Microcontrollers |
|
No. of I/Os | 25 |
|
MCU Family | R8C |
|
Operating Temperature Max | 85 |
|
Program Memory Size | 32 KB |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542310000 |
HTSN: | 8542310001 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
REN2-RNCC-N-A0002299880-1 PCN | EOL-Documentation | 20160109 |