R5F10WMCAFB#50 by Renesas Electronics 16-bit Microcontrollers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

R5F10WMCAFB#50

MCU 16-Bit RL78/L1x RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LFQFP Emboss T/R

Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: R5F10WMCAFB#50
RoHS 10 Compliant
NCNR

MCU 16-Bit RL78/L1x RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LFQFP Emboss T/R

Key Features

  • Minimum instruction execution time can be changed from high speed (0.03125 μs: @ 32 MHz operation with high speed on-chip oscillator clock or PLL clock) to ultra low-speed (66.6 μs: @ 15 kHz operation with low-speed on-chip oscillator clock)
  • General-purpose register: 8 bits × 32 registers (8 bits × 8 registers × 4 banks)
  • ROM: 16 to 256 KB
  • RAM: 1 to 20 KB
  • Data flash memory: 4 KB/8 KB
  • High-speed on-chip oscillator clock
    • Selectable from 32 MHz (Typ.), 24 MHz (Typ.), 16 MHz (Typ.), 12 MHz (Typ.), 8 MHz (Typ.), 4 MHz (Typ.), and 1 MHz (Typ.) (Selectable from 64 MHz (Typ.) and 48 MHz (Typ.) when using Timer RD)
  • Low-speed on-chip oscillator clock: 15 kHz × 2 channels (one for WWDT and one for CPU and peripherals other than WWDT)
  • On-chip PLL (×3, ×4, ×6, ×8)
  • On-chip single-power-supply flash memory (with prohibition of block erase/writing function)
  • Self-programming (with boot swap function/flash shield window function)
  • On-chip debug function
  • On-chip power-on-reset (POR) circuit and voltage detector (LVD)
  • On-chip watchdog timer (operable with the dedicated low-speed on-chip oscillator clock)
  • Multiply/divide/multiply & accumulate instructions are supported
    • 16 bits × 16 bits = 32 bits (Unsigned or signed)
    • 32 bits ÷ 32 bits = 32 bits (Unsigned)
    • 16 bits × 16 bits + 32 bits = 32 bits (Unsigned or signed)
  • On-chip key interrupt function
  • On-chip clock output/buzzer output controller
  • On-chip BCD adjustment
  • I/O ports: 16 to 92 (including one input-only pin)
  • Timer
    • 16-bit timer array unit: 8 to 16 channels
    • 16-bit timer RD: 2 channels (six triangle-wave outputs; saw tooth wave/triangle-wave modulation)
    • 16-bit timer RJ: 1 channel
    • Watchdog timer: 1 channel
    • Real-time clock: 1 channel
  • Serial interface
    • CSI
    • UART/UART (LIN-bus supported)
    • LIN module (master/slave supported)
    • I2C/simplified I2C
    • CAN interface (RS-CAN lite)
  • 8/10-bit resolution A/D converter (VDD = 2.7 to 5.5 V): 4 to 31 channels
  • DTC (Max. 52 sources)
  • ELC (Max. 26 channels for event link source, Max. 9 channels for event link destination)
  • Safety functions (CRC calculation, PLL lock detection, AD test, SFR guard, etc.) RL78/F13, F14
  • 8-bit D/A converter
  • On-chip comparator: 1 channel (input pin: 4 channels)
  • Power supply voltage: VDD = 2.7 to 5.5 V
  • Operating ambient temperature: TA = -40 to +105ºC (grade L)/TA = -40 to +125°C (grade K)/TA = -40 to +150ºC (grade Y)

Technical Attributes

Find Similar Parts
Description Value
Data Bus Width 16 Bit
No. of I/Os 65
IC Mounting Surface Mount
Product Range RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers
MCU Series RL78/L1x
IC Case / Package LFQFP
No. of Pins 80
Operating Temperature Max 85
Device Core RL78
MCU Family RL78
Operating Temperature Min -40

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8525601025
HTSN: 8542310001

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
REN2-RNCC-N-A0002299880-1 PCN EOL-Documentation 20160109
CLEAR ALL Compare (0/10)