R5F10DMJCLFB#12 by Renesas Electronics 16-bit Microcontrollers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

R5F10DMJCLFB#12

16-bit MCU, RL78, 24 MHz, 256 KB, 16 KB, 80 Pins, LFQFP

Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: R5F10DMJCLFB#12
RoHS 6 Compliant

16-bit MCU, RL78, 24 MHz, 256 KB, 16 KB, 80 Pins, LFQFP

Technical Attributes

Find Similar Parts
Description Value
Interfaces CAN, CSI, I2C, LIN, UART
Program Memory Size 256 KB
No. of I/Os 63
ADC Channels 8
IC Mounting Surface Mount
IC Case / Package LFQFP
ADC Resolution 10-bit
No. of Pins 80
MCU Series RL78/D1x
Operating Temperature Max 105 °C
Operating Temperature Min -40 °C
Product Range RL78 Family RL78/D1x Series RL78/D1A Group Microcontrollers
Operating Frequency Max 24 MHz
MCU Family RL78
Data Bus Width 16-bit
RAM Memory Size 16 KB
Supply Voltage Min 2.7 V
Qualification AEC-Q100
Supply Voltage Max 5.5 V
Device Core RL78

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)