PS9332L-V-E3-AX by Renesas Electronics MOSFET & IGBT PhotoCouplers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

PS9332L-V-E3-AX

Optocoupler DC-IN 1-CH DC-OUT 8-Pin SDIP SMD

Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: PS9332L-V-E3-AX
RoHS 10 Compliant

The PS9332L and PS9332L2 are optical coupled isolators containing a GaAlAs LED on the input side and a photo diode, a signal processing circuit and a power output transistor on the output side on one chip.The PS9332L and PS9332L2 are designed specifically for high common mode transient immunity (CMR), high output current, active miller clamp and high switching speed.The PS9332L and PS9332L2 are suitable for driving IGBTs and MOS FETs.

Key Features

  • Long creepage distance (8 mm MIN.: PS9332L2)
  • Peak output current (2.0 A MAX., 1.5 A MIN.)
  • High speed switching (tPLH, tPHL = 200 ns MAX.)
  • UVLO (Under Voltage Lock Out) protection with hysteresis
  • Built-in Active Miller Clamp
  • High common mode transient immunity (CMH, CML = ±50 kV/μs MIN.)
  • Operating Ambient Temperature (125 °C)
  • Embossed tape product : PS9332L-E3, PS9332L2-E3: 2 000 pcs/reel
  • Pb-Free product
  • Safety standards
    • UL approved: No. E72422
    • CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
    • SEMKO approved (EN 60065, EN 60950)
    • DIN EN 60747-5-5 (VDE 0884-5) approved (Option)

Technical Attributes

Find Similar Parts
Description Value
Max Processing Temp 260 °C
Input Type DC
Maximum Power Dissipation 250 mW
Maximum Rise Time 17 ns
Pin Count 8
Maximum Fall Time 17 ns
Operating Temperature -40 to 125 °C
Supplier Package SDIP SMD
Product Dimensions 5.85 x 6.8 x 3.5 mm
Reverse Voltage 5 V
Screening Level Extended Industrial
Peak Forward Voltage 1.75 V
Minimum Isolation Voltage 5000 Vrms
Input Current 16 mA
Peak Output Current 2 A
Number of Channels per Chip 1
Maximum High Level Output Current 1500 mA
Maximum Low Level Output Current 1500 mA
Mounting Surface Mount
Lead Finish Gold over Nickel Palladium
Output Type DC
Maximum Propagation Delay Time 200 ns
Output Device Transistor

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541408000
HTSN: 8541408000
CLEAR ALL Compare (0/10)