PS8352AL2-V-E3-AX by Renesas Electronics Isolation Amplifiers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

PS8352AL2-V-E3-AX

Isolation Amplifier Single 5000Vrms 100kHz 4.5V to 5.5V 8-Pin DIP Emboss T/R

Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: PS8352AL2-V-E3-AX
RoHS 10 Compliant
NCNR

Isolation Amplifier Single 5000Vrms 100kHz 4.5V to 5.5V 8-Pin DIP Emboss T/R

Technical Attributes

Find Similar Parts
Description Value
IC Mounting Surface Mount
Operating Temperature Max 110 °C
Supply Voltage Range 4.5V to 5.5V
IC Case / Package SMD DIP
Isolation Type Optical
No. of Amplifiers 1
Product Range PS8352AL2 Series
Operating Temperature Min -40 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541408000
HTSN: 8541408000
CLEAR ALL Compare (0/10)