Manufacturer:
Renesas Electronics
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Typical Rise Time | 3 us |
|
Pin Count | 4 |
|
Operating Temperature | -55 to 100 °C |
|
Product Dimensions | 4.6 x 6.5 x 3.5 mm |
|
Supplier Package | PDIP SMD |
|
Forward Voltage | 1.4 V |
|
Maximum Current Transfer Ratio @ Current | 400@5mA % |
|
Mounting | Surface Mount |
|
Fall Time | 5 us |
|
Number of Channels per Chip | 1 |
|
Max Processing Temp | 260 °C |
|
Output Type | DC |
|
Reverse Voltage | 6 V |
|
Minimum Isolation Voltage | 5000 Vrms |
|
Input Current | 80 mA |
|
Maximum Collector Emitter Voltage | 80 V |
|
Maximum Collector Current | 50 mA |
Description | Value |
---|---|
ECCN: | EAR99 |